- Home ›
- All Products›
- UCT-EM (20X9) TQ
UCT-EM (20X9) TQ
Phoenix Contact
Equipment marking - Sheet - turquoise - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLU ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Equipment marking - Sheet - turquoise - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 20 x 9 mm - Number of individual labels: 24
Search Keywords: UCTEM20X9TQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UCT-EM (20X9) TQ
-
Alias/AKA:0801473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$10.78
30
$10.28
50
$9.55
100
$9.16
250
$8.91
500
$8.68
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing