- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- UCT-EM (20X7) TQ
UCT-EM (20X7) TQ
Phoenix Contact
Snap-in markers - Sheet - turquoise - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEM ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in markers - Sheet - turquoise - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snapped into marker carrier - lettering field size: 20 x 7 mm - Number of individual labels: 24
Search Keywords: UCTEM20X7TQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UCT-EM (20X7) TQ
-
Alias/AKA:0801495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3
$15.54
10
$9.52
25
$8.96
50
$8.59
100
$8.36
250
$8.03
500 +
$7.83
Click for Quote
Log in
to unlock special pricing