- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- UBE/D
UBE/D
Phoenix Contact
Terminal strip marker carriers for marking terminal group - for mounting on the terminal strip NS 32 or NS 35/7.5 - lettering ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal strip marker carriers for marking terminal group - for mounting on the terminal strip NS 32 or NS 35/7.5 - lettering field size: 44 x 7 mm
Search Keywords: UBED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:UBE/D
-
Alias/AKA:0800307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker
-
Dimension:42.5 x 20 x 51.5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Can Ship immediately
On Order:
1,000
can ship 6/15/26
Manufacturer Stock:
20,352
can ship
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/10/26