- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- TT-UKK5-T-V-48DC-ST
Available Replacements
Phoenix Contact
TT-UKK5-T-V-48DC-ST
Protective plug with varistor to plug onto base element TT-UKK5-T-BE, nominal voltage: 48 V DC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Protective plug with varistor to plug onto base element TT-UKK5-T-BE, nominal voltage: 48 V DC
Search Keywords: TTUKK5TV48DCST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-UKK5-T-V-48DC-ST
-
Alias/AKA:2807243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Connector
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/R
-
Number of Contacts:1
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Frequently Asked Questions
Is TT-UKK5-T-V-48DC-ST discontinued?
Yes, TT-UKK5-T-V-48DC-ST from Phoenix Contact is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TT-UKK5-T-V-48DC-ST?
The recommended replacement for TT-UKK5-T-V-48DC-ST is TTC-6-TVSD-C-48DC-UT-I from Phoenix Contact, available from OnlineComponents.com.
Is TT-UKK5-T-V-48DC-ST RoHS compliant?
Yes, TT-UKK5-T-V-48DC-ST is RoHS compliant.
What is the lead time for TT-UKK5-T-V-48DC-ST?
The standard lead time for TT-UKK5-T-V-48DC-ST is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.