- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- TT-UKK5-M/ 48DC
TT-UKK5-M/ 48DC
Phoenix Contact
Double-level modular terminal block with suppressor diode as surge protection between both levels, disconnect knife in the upp ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Double-level modular terminal block with suppressor diode as surge protection between both levels, disconnect knife in the upper level, nominal voltage: 48 V DC, for mounting on NS 32 or NS 35/7.5, closed housing, terminal width: 6.2 mm, terminal height: 68 mm
Search Keywords: TTUKK5M48DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-UKK5-M/ 48DC
-
Alias/AKA:2795973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2795973
-
Dimension:80mm x 6.2mm x 68 mm
-
Maximum Current Rating:12 A
-
Housing Color:Black
-
Gender:F
-
Housing Material:Polyamide
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.