- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TT-UK5/ 60DC
TT-UK5/ 60DC
Phoenix Contact
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 60 V DC, f ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 60 V DC, for mounting on NS 32 or NS 35/7.5, terminal width: 6.2 mm, terminal height: 47 mm
Search Keywords: TTUK560DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-UK5/ 60DC
-
Alias/AKA:2794712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.