- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TT-UK5/ 24DC
TT-UK5/ 24DC
Phoenix Contact
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 24 V DC, f ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 24 V DC, for mounting on NS 32 or NS 35/7.5, terminal width: 6.2 mm, terminal height: 47 mm
Search Keywords: TTUK524DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-UK5/ 24DC
-
Alias/AKA:2794699
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$20.03
5
$19.73
10
$19.40
25
$18.85
50
$18.35
100
$18.07
250 +
$17.80
Click for Quote
Log in
to unlock special pricing