- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- TT-UK5/110AC
Available Replacements
Phoenix Contact
TT-UK5/110AC
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 110 V AC, ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Modular terminal block with surge voltage fine protection between clamping connector and DIN rail, nominal voltage: 110 V AC, for mounting on NS 32 or NS 35/7.5, terminal width: 6.2 mm, terminal height: 47 mm
Search Keywords: TTUK5110AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-UK5/110AC
-
Alias/AKA:2794770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GR
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is TT-UK5/110AC discontinued?
Yes, TT-UK5/110AC from Phoenix Contact is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TT-UK5/110AC?
The recommended replacement for TT-UK5/110AC is TTC-6-MOV-C-120AC-UT-I from Phoenix Contact, available from OnlineComponents.com.
Is TT-UK5/110AC RoHS compliant?
Yes, TT-UK5/110AC is RoHS compliant.
What is the lead time for TT-UK5/110AC?
The standard lead time for TT-UK5/110AC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.