- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- TT-STTB-PE-24
Available Replacements
Phoenix Contact
TT-STTB-PE-24
Spring-cage terminal block with PE foot and suppressor diode as fine surge protection, nominal voltage: 24 V DC, for mounting ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Spring-cage terminal block with PE foot and suppressor diode as fine surge protection, nominal voltage: 24 V DC, for mounting on NS 35/7.5
Search Keywords: TTSTTBPE24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | TT-STTB-PE-24 |
| Alias/AKA: | 2858182 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 32 A |
| Family: | 2858182 |
| Gender: | F |
| Housing Material: | Polyamide 6/6 |
| Housing Color: | Black |
| Dimension: | 83.7 x 6.2 x 47.4 mm |
Product Guides
+
Frequently Asked Questions
Is TT-STTB-PE-24 discontinued?
Yes, TT-STTB-PE-24 from Phoenix Contact is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TT-STTB-PE-24?
The recommended replacement for TT-STTB-PE-24 is TTC-6-TVSD-C-24DC-PT-I from Phoenix Contact, available from OnlineComponents.com.
Is TT-STTB-PE-24 RoHS compliant?
Yes, TT-STTB-PE-24 is RoHS compliant.
What is the lead time for TT-STTB-PE-24?
The standard lead time for TT-STTB-PE-24 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.