- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TT-ST-M-SFP-24AC
TT-ST-M-SFP-24AC
Phoenix Contact
TERMITRAB - spring-cage modular terminal block with integrated surge protection as a filter circuit and disconnect knives - fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TERMITRAB - spring-cage modular terminal block with integrated surge protection as a filter circuit and disconnect knives - for assembly on NS 35/7.5 - voltage UN 24 V DC - terminal width: 6.2 mm - cover width: 2.2 mm
Search Keywords: TTSTMSFP24AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-ST-M-SFP-24AC
-
Alias/AKA:2858946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$150.26
5
$139.04
10
$125.89
15
$124.00
25
$122.14
50 +
$120.31
Click for Quote
Log in
to unlock special pricing