- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TT-ST-M-2-PE-24DC
TT-ST-M-2-PE-24DC
Phoenix Contact
TERMITRAB - spring-cage modular terminal block with integrated surge protection and disconnect knives - for assembly on NS 35/ ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TERMITRAB - spring-cage modular terminal block with integrated surge protection and disconnect knives - for assembly on NS 35/7.5 - voltage UN 24 V DC - terminal width: 6.2 mm - cover width: 2.2 mm
Search Keywords: TTSTM2PE24DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-ST-M-2-PE-24DC
-
Alias/AKA:2858904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.