- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TT-ST-M-2/2-24DC
Available Replacements
Phoenix Contact
TT-ST-M-2/2-24DC
TERMITRAB - spring-cage modular terminal block with integrated surge protection and disconnect knives - for assembly on NS 35/ ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
TERMITRAB - spring-cage modular terminal block with integrated surge protection and disconnect knives - for assembly on NS 35/7.5 - voltage UN 24 V DC - terminal width: 6.2 mm - cover width: 2.2 mm
Search Keywords: TTSTM2224DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-ST-M-2/2-24DC
-
Alias/AKA:2858917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Frequently Asked Questions
Is TT-ST-M-2/2-24DC discontinued?
Yes, TT-ST-M-2/2-24DC from Phoenix Contact is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TT-ST-M-2/2-24DC?
The recommended replacement for TT-ST-M-2/2-24DC is TTC-6-2X1-M-24DC-PT-I from Phoenix Contact, available from OnlineComponents.com.
Is TT-ST-M-2/2-24DC RoHS compliant?
Yes, TT-ST-M-2/2-24DC is RoHS compliant.
What is the lead time for TT-ST-M-2/2-24DC?
The standard lead time for TT-ST-M-2/2-24DC is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.