- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- TT-SLKK5-S- 24DC
TT-SLKK5-S- 24DC
Phoenix Contact
Modular terminal block with suppressor diode as surge voltage protection between clamping connector and DIN rail, separate gro ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with suppressor diode as surge voltage protection between clamping connector and DIN rail, separate ground connection, nominal voltage: 24 V DC, mounting on NS 35/7.5, terminal width: 6.2 mm, terminal height: 69 mm
Search Keywords: TTSLKK5S24DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-SLKK5-S- 24DC
-
Alias/AKA:2809607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:N/A
-
Family:2809607
-
Contact Plating:N/A
-
Dimension:66.5 x 6.2 x 69.5 mm
-
Housing Color:Black
-
Gender:F
-
Housing Material:Polyamide
-
Body Orientation:N/A
-
Maximum Current Rating:32 A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.