- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TT-SLKK5/ 24DC
TT-SLKK5/ 24DC
Phoenix Contact
Modular terminal block with varistor as surge voltage protection between clamping connector and DIN rail - separate ground con ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2026
Certificate of Compliance Guarantee
Description
+
Modular terminal block with varistor as surge voltage protection between clamping connector and DIN rail - separate ground connection - nominal voltage: 24 V DC - mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 69 mm
Search Keywords: TTSLKK524DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-SLKK5/ 24DC
-
Alias/AKA:2794903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26