- Home ›
- All Products›
- TT-SLKK5/110DC
TT-SLKK5/110DC
Phoenix Contact
Modular terminal block with varistor as surge voltage protection between clamping connector and DIN rail, separate ground conn ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with varistor as surge voltage protection between clamping connector and DIN rail, separate ground connection, nominal voltage: 110 V DC, mounting on NS 35/7.5, terminal width: 6.2 mm, terminal height: 69 mm
Search Keywords: TTSLKK5110DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-SLKK5/110DC
-
Alias/AKA:2794932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.