- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- TTC-6-1X2-24DC-UT
TTC-6-1X2-24DC-UT
Phoenix Contact
Surge protection for a 2-wire floating signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge protection for a 2-wire floating signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible.
Search Keywords: TTC61X224DCUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TTC-6-1X2-24DC-UT
-
Alias/AKA:2906798
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.3 dB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
6 Weeks
can ship
7/13/26