- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TT-2/2- 24DC
TT-2/2- 24DC
Phoenix Contact
Modular terminal block with three-stage surge protection for two signal wires with common reference potential - separate groun ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Modular terminal block with three-stage surge protection for two signal wires with common reference potential - separate ground connection - nominal voltage: 24 V DC - for mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 54.6 mm
Search Keywords: TT2224DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TT-2/2- 24DC
-
Alias/AKA:2838173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.