- Home ›
- All Products›
- TS-USST-4/10
Phoenix Contact
TS-USST-4/10
Separating plate - length: 12.4 mm - width: 2.2 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Separating plate - length: 12.4 mm - width: 2.2 mm - color: gray
Search Keywords: TSUSST410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TS-USST-4/10
-
Alias/AKA:3070383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is TS-USST-4/10 RoHS compliant?
Yes, TS-USST-4/10 is RoHS compliant.
What is the lead time for TS-USST-4/10?
The standard lead time for TS-USST-4/10 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
9/14/26