- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TS-URK-ND
Phoenix Contact
TS-URK-ND
Separating plate - length: 70 mm - width: 4.8 mm - height: 43.5 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TS-URK-ND
-
Alias/AKA:0701105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Separating Plate
-
Dimension:N/A
-
Operating Temperature:N/A