Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TS-RTK

Partition plate - length: 72 mm - width: 0.8 mm - color: gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Partition plate - length: 72 mm - width: 0.8 mm - color: gray
Search Keywords: TSRTK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TS-RTK
  • Alias/AKA:
    0310211
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Separating Plate
  • Dimension:
    72 x 0.8 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TS-RTK RoHS compliant?
Yes, TS-RTK is RoHS compliant.
What is the lead time for TS-RTK?
The standard lead time for TS-RTK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.39
50 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!