help desk software
Image is representational - see mfr. specs

TSPC 5/ 2-STCL-7 62

Phoenix Contact

PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: TSPC52STCL762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TSPC 5/ 2-STCL-7 62
  • Alias/AKA:
    1765418
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    7.62 mm
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    41 A
  • Wire Size:
    8-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.62
25
$7.18
50
$7.07
100
$6.77
250
$6.32
500
$6.23
1,000
$6.13
2,500 +
$6.00
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments