Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TS-GSK

Separating plate - length: 61 mm - width: 0.8 mm - height: 45.5 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Separating plate - length: 61 mm - width: 0.8 mm - height: 45.5 mm - color: gray
Search Keywords: TSGSK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TS-GSK
  • Alias/AKA:
    0304214
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Separating Plate
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TS-GSK RoHS compliant?
Yes, TS-GSK is RoHS compliant.
What is the lead time for TS-GSK?
The standard lead time for TS-GSK is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
20
$1.66
50 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!