- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TRKS 10 OG
TRKS 10 OG
Phoenix Contact
Transformer terminal block, Connection method: Screw connection, Length: 41 mm, Width: 10.2 mm, Height: 41.3 mm, Color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Transformer terminal block, Connection method: Screw connection, Length: 41 mm, Width: 10.2 mm, Height: 41.3 mm, Color: orange
Search Keywords: TRKS10OG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRKS 10 OG
-
Alias/AKA:2703509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.63
25
$7.19
50
$6.93
100
$6.79
250
$6.69
500
$6.59
1,000 +
$6.49
Click for Quote
Log in
to unlock special pricing