- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- TRK 10 OG
TRK 10 OG
Phoenix Contact
Transformer terminal block, Connection method: Screw connection, Length: 36.7 mm, Width: 18.6 mm, Height: 35.1 mm, Color: oran ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Transformer terminal block, Connection method: Screw connection, Length: 36.7 mm, Width: 18.6 mm, Height: 35.1 mm, Color: orange, Mounting type: DIN rail, Coil snap-in device
Search Keywords: TRK10OG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRK 10 OG
-
Alias/AKA:2703114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.20
25
$8.67
50
$8.36
100
$8.19
250
$8.07
500
$7.95
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing