- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TRIO-UPS-2G/3AC/24DC/20
TRIO-UPS-2G/3AC/24DC/20
Phoenix Contact
Uninterruptible power supply with integrated power supply unit. For lead AGM energy storage with 3.4 Ah to 38 Ah nominal capac ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Uninterruptible power supply with integrated power supply unit. For lead AGM energy storage with 3.4 Ah to 38 Ah nominal capacity. Input: 3-phase - output: 24 V DC/20 A. Push-in connection technology
Search Keywords: TRIOUPS2G3AC24DC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-UPS-2G/3AC/24DC/20
-
Alias/AKA:2906367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
11 Weeks
can ship
7/29/26