Available Replacements
Older Equivalent
2866404
2866404

Phoenix Contact

In Stock: 8

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

TRIO-PS/3AC/24DC/40

Phoenix Contact

Primary-switched TRIO POWER power supply for DIN rail mounting, input: 3-phase, output: 24 V DC/40 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Primary-switched TRIO POWER power supply for DIN rail mounting, input: 3-phase, output: 24 V DC/40 A
Search Keywords: TRIOPS3AC24DC40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TRIO-PS/3AC/24DC/40
  • Alias/AKA:
    2866404
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407018
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2866404
  • Efficiency:
    91.5(Min) %
  • DC Input Voltage:
    N/A
  • Dimension:
    139 x 130 x 190 mm
  • AC Input Voltage:
    320 to 575 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$978.46
3 +
$929.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!