- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- TRIO-PS-2G/3AC/72DC/14
TRIO-PS-2G/3AC/72DC/14
Phoenix Contact
Power Supply Unit (PSU) - 1 Output: 72VDC, 14A - 320 to 575 VAC (3PH) Input - 1008W - 94.6% Efficiency - DIN Rail Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Supply Unit (PSU) - 1 Output: 72VDC, 14A - 320 to 575 VAC (3PH) Input - 1008W - 94.6% Efficiency - DIN Rail Mount.
Search Keywords: TRIOPS2G3AC72DC14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-PS-2G/3AC/72DC/14
-
Alias/AKA:1076188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
2
can ship
4 Weeks
can ship
6/9/26