- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- TRIO-PS-2G/3AC/24DC/40
Phoenix Contact
TRIO-PS-2G/3AC/24DC/40
Primary-switched TRIO power supply for DIN rail mounting - input: 3-phase - output: 24 V DC/40 A - dynamic boost - tool-free f ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | TRIO-PS-2G/3AC/24DC/40 |
| Alias/AKA: | 2903156 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407018 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Efficiency: | 93.3(Typ) % |
| Family: | 2903156 |
| Dimension: | 160 x 110 x 130 mm |