- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- TRIO-PS-2G/1AC/48DC/5
TRIO-PS-2G/1AC/48DC/5
Phoenix Contact
Primary-switched TRIO power supply for DIN rail mounting - input: 1-phase - output: 48 V DC / 5 A - dynamic boost - tool-free ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched TRIO power supply for DIN rail mounting - input: 1-phase - output: 48 V DC / 5 A - dynamic boost - tool-free fast connection technology for solid and stranded conductors with ferrule
Search Keywords: TRIOPS2G1AC48DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-PS-2G/1AC/48DC/5
-
Alias/AKA:2903159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2903159
-
Dimension:160 x 42 x 130 mm
-
Efficiency:92.4(Min) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
337
can ship
10 Weeks
can ship
7/21/26