- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- TRIO-PS-2G/1AC/24DC/10/B+D
TRIO-PS-2G/1AC/24DC/10/B+D
Phoenix Contact
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single phase - output: 24 V DC ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single phase - output: 24 V DC/10 A
Search Keywords: TRIOPS2G1AC24DC10BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-PS-2G/1AC/24DC/10/B+D
-
Alias/AKA:2903145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:160 x 42 x 130 mm
-
Efficiency:91.5(Typ) %
-
Family:2903145
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26