- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- TRIO-PS-2G/1AC/12DC/10
TRIO-PS-2G/1AC/12DC/10
Phoenix Contact
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 1-phase - output: 12 V DC/10 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 1-phase - output: 12 V DC/10 A
Search Keywords: TRIOPS2G1AC12DC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-PS-2G/1AC/12DC/10
-
Alias/AKA:2903158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2903158
-
Dimension:115 x 35 x 130 mm
-
Efficiency:89(Min) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Manufacturer Stock:
6
can ship
10 Weeks
can ship
7/22/26