- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- TRIO-PS/1AC/48DC/10
Phoenix Contact
TRIO-PS/1AC/48DC/10
Primary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 48 V DC/10 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 48 V DC/10 A
Search Keywords: TRIOPS1AC48DC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-PS/1AC/48DC/10
-
Alias/AKA:2866501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:152.5 x 115 x 130 mm
-
AC Input Voltage:85 to 264 V
-
Family:2866501
-
Efficiency:91(Min) %
Product Guides
+
Frequently Asked Questions
Is TRIO-PS/1AC/48DC/10 RoHS compliant?
Yes, TRIO-PS/1AC/48DC/10 is RoHS compliant.
What is the lead time for TRIO-PS/1AC/48DC/10?
The standard lead time for TRIO-PS/1AC/48DC/10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
6 Weeks
can ship
10/22/26