- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- TRIO-PS/1AC/24DC/20
TRIO-PS/1AC/24DC/20
Phoenix Contact
Primary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/20 A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Primary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/20 A
Search Keywords: TRIOPS1AC24DC20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-PS/1AC/24DC/20
-
Alias/AKA:2866381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
Family:2866381
-
Efficiency:91 %
-
DC Input Voltage:N/A
-
Dimension:152.5 x 115 x 130 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in