- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- TRIO-PS/1AC/12DC/10
Phoenix Contact
TRIO-PS/1AC/12DC/10
Primary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 12 V DC/10 A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | TRIO-PS/1AC/12DC/10 |
| Alias/AKA: | 2866488 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Switching |
| Style: | DIN Rail |
| AC Input Voltage: | 85 to 264 V |
| Number of Outputs: | 1 |
| Output Voltage: | 12 V |
| Maximum Output Current: | 10.0 A |
| Maximum Output Power: | 120 W |
| Input Connector Type: | Screw Terminal Block |
| Dimension: | 115 x 40 x 130 mm |
-
This product is discontinued, but still in stock.