- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TRIO-BAT/PB/24DC/7AH
Phoenix Contact
TRIO-BAT/PB/24DC/7AH
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah. Connection via pin cable lug - 14 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah. Connection via pin cable lug - 14 mm.
Search Keywords: TRIOBATPB24DC7AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO-BAT/PB/24DC/7AH
-
Alias/AKA:1384031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208091
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TRIO-BAT/PB/24DC/7AH RoHS compliant?
Yes, TRIO-BAT/PB/24DC/7AH is RoHS compliant.
What is the lead time for TRIO-BAT/PB/24DC/7AH?
The standard lead time for TRIO-BAT/PB/24DC/7AH is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
5 Weeks
can ship
10/20/26