- Home ›
- All Products›
- TRIO3-PS/1AC/24DC/5
TRIO3-PS/1AC/24DC/5
Phoenix Contact
AC/DC Power Supply Single-OUT 24V 5A 120W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords: TRIO3PS1AC24DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TRIO3-PS/1AC/24DC/5
-
Alias/AKA:1159037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
On Order:
20
can ship 7/20/26
12 Weeks
can ship
8/5/26