Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TP-UK-35

Separating plate - length: 50 mm - width: 7.5 mm - height: 52 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Separating plate - length: 50 mm - width: 7.5 mm - height: 52 mm - color: gray
Search Keywords: TPUK35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: TP-UK-35
Alias/AKA: 3008096
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TP-UK-35 RoHS compliant?
Yes, TP-UK-35 is RoHS compliant.
What is the lead time for TP-UK-35?
The standard lead time for TP-UK-35 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.15
50 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!