- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- TP-UK
TP-UK
Phoenix Contact
Partition plate - length: 99 mm - width: 2 mm - height: 90 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Partition plate - length: 99 mm - width: 2 mm - height: 90 mm - color: gray
Search Keywords: TPUK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TP-UK
-
Alias/AKA:3003046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
Manufacturer Stock:
569
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/8/26