Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TMT-100-R

Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMAR ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - unperforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 100 mm - lettering field size: 6.35 x 101.5 mm - Number of individual labels: 1000
Search Keywords: TMT100R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMT-100-R
  • Alias/AKA:
    0816605
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920690000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMT-100-R RoHS compliant?
Yes, TMT-100-R is RoHS compliant.
What is the lead time for TMT-100-R?
The standard lead time for TMT-100-R is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 9/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,393.55
5 +
$1,323.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!