- Home ›
- All Products›
- TMP/ACCU
Phoenix Contact
TMP/ACCU
Replacement battery for the THERMOMARK PRIME - NiMH 18 V DC - 2.1 Ah
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Replacement battery for the THERMOMARK PRIME - NiMH 18 V DC - 2.1 Ah
Search Keywords: TMPACCU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMP/ACCU
-
Alias/AKA:0803668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507808200
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TMP/ACCU RoHS compliant?
Yes, TMP/ACCU is RoHS compliant.
What is the lead time for TMP/ACCU?
The standard lead time for TMP/ACCU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$587.07
3
$555.76
5 +
$554.37
Click for Quote
Log in
to unlock special pricing