help desk software
Image is representational - see mfr. specs

TMC 83C 03A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: TMC83C03A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 83C 03A
  • Alias/AKA:
    2907609
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Poles:
    1
  • Number of Terminals:
    2
  • Mounting:
    DIN Rail
  • Actuator Type:
    Toggle
  • Family:
    2907609
  • Current Rating:
    3 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.11
3 +
$64.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments