help desk software
Image is representational - see mfr. specs

TMC 83B 25A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: TMC83B25A
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    TMC 83B 25A
  • Alias/AKA:
    2907555
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Type:
    Toggle
  • Number of Terminals:
    2
  • Current Rating:
    25 A
  • Number of Poles:
    1
  • Mounting:
    DIN Rail
  • Family:
    2907555
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
131 배송 가능
15 Weeks 배송 가능 3. 6. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$68.11
3 +
$64.70
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
액세서리