Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TMC-83B-15A

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: TMC83B15A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: TMC-83B-15A
Alias/AKA: 2907551
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMC-83B-15A RoHS compliant?
Yes, TMC-83B-15A is RoHS compliant.
What is the lead time for TMC-83B-15A?
The standard lead time for TMC-83B-15A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,593
Can Ship immediately
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.11
5 +
$64.70
Click for Quote
Log in to unlock special pricing
Accessories
Show 12 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!