help desk software
Image is representational - see mfr. specs

TMC 82D 10A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords: TMC82D10A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 82D 10A
  • Alias/AKA:
    2907659
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Terminals:
    2
  • Actuator Type:
    Toggle
  • Family:
    2907659
  • Current Rating:
    10 A
  • Mounting:
    DIN Rail
  • Number of Poles:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
Manufacturer Stock:
308 can ship
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$45.41
3 +
$43.14
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments