Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TMC-82B-20A

Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords: TMC82B20A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC-82B-20A
  • Alias/AKA:
    2907516
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2907516
  • Current Rating:
    20 A
  • Actuator Type:
    Toggle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMC-82B-20A RoHS compliant?
Yes, TMC-82B-20A is RoHS compliant.
What is the lead time for TMC-82B-20A?
The standard lead time for TMC-82B-20A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38 can ship
15 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$45.41
5 +
$43.14
Click for Quote
Log in to unlock special pricing
Accessories
Show 12 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!