Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TMC-7/8-ALARM

Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 9 mm - mounting type: Snaps on to side of circuit breaker - Color: gray
Search Keywords: TMC78ALARM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC-7/8-ALARM
  • Alias/AKA:
    2908220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMC-7/8-ALARM RoHS compliant?
Yes, TMC-7/8-ALARM is RoHS compliant.
What is the lead time for TMC-7/8-ALARM?
The standard lead time for TMC-7/8-ALARM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
20 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.24
5 +
$30.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!