Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TMC-7/8-277VAC-SHNT

The 2908228 is a single-position thermomagnetic device circuit breaker with a screw connection for overcurrent protection.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2908228 is a single-position thermomagnetic device circuit breaker with a screw connection for overcurrent protection.
Search Keywords: TMC78277VACSHNT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC-7/8-277VAC-SHNT
  • Alias/AKA:
    2908228
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    6 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -35 to 70 °C
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMC-7/8-277VAC-SHNT RoHS compliant?
Yes, TMC-7/8-277VAC-SHNT is RoHS compliant.
What is the lead time for TMC-7/8-277VAC-SHNT?
The standard lead time for TMC-7/8-277VAC-SHNT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
Manufacturer Stock:
23 can ship
12 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$39.96
5 +
$37.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!