- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TMC-7/8-125VDC-SHNT
Phoenix Contact
TMC-7/8-125VDC-SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC-7/8-125VDC-SHNT
-
Alias/AKA:2908225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:1
-
Current Rating:1.5 A
-
Terminal Design:Screw
-
Operating Temperature:-35 to 70 °C
-
Mounting:DIN Rail