- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- TMC 61C 25A
TMC 61C 25A
Phoenix Contact
Thermomagnetic circuit breaker, one-pole, 25 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary c ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Thermomagnetic circuit breaker, one-pole, 25 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords: TMC61C25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC 61C 25A
-
Alias/AKA:0902111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminals:2
-
Number of Poles:1
-
Family:TMC 60
-
Mounting:DIN Rail
-
Current Rating:25 A
-
Actuator Type:Handle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$40.96
5
$38.64
10
$36.58
25
$35.19
50
$34.32
100
$33.50
250 +
$32.99
Click for Quote
Log in
to unlock special pricing
Older Equivalent