Available Replacements
RECOMMENDED REPLACEMENT
TMC-71C-20A
TMC-71C-20A

Phoenix Contact

In Stock: 96

Minimum Order: 2

VIEW PRODUCT
Image is representational - see mfr. specs

TMC 61C 20A

Phoenix Contact

Thermomagnetic circuit breaker - one-pole - 20 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - one-pole - 20 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords: TMC61C20A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 61C 20A
  • Alias/AKA:
    0902108
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Type:
    Handle
  • Number of Terminals:
    2
  • Family:
    TMC 60
  • Mounting:
    DIN Rail
  • Number of Poles:
    1
  • Current Rating:
    20 A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!